SMB8J5.0CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,760
Unit Price: $2.88000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.92038
Datasheet

Similar


Bourns Inc.
In Stock: 71,754
Unit Price: $2.72000
Datasheet

Similar


Littelfuse Inc.
In Stock: 40,910
Unit Price: $2.88000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: $2.41914
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.02151
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,290
Unit Price: $172.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $82.32000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,162
Unit Price: $1.73000
Datasheet

Similar


STMicroelectronics
In Stock: 7,735
Unit Price: $3.87000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.16090
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.05800
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12,000
Unit Price: $4.03000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.49510
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.49510
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J5.0CAHE3/52

DigiKey Part Number
SMB8J5.0CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J5.0CAHE3/52
Description
TVS DIODE 5VWM 9.2VC DO214AA
Customer Reference
Detailed Description
9.2V Clamp 87A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
87A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types