
SMB8J24CA-M3/52 | |
|---|---|
DigiKey Part Number | SMB8J24CA-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J24CA-M3/52 |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMB8J24CA-M3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J24CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J24CA-E3/52-ND | $1.79971 | Direct |
| SMB8J24CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J24CAHE3/52-ND | $0.00000 | Direct |
| 1SMB24CA TR13 PBFREE | Central Semiconductor Corp | 2,118 | 1514-1SMB24CATR13PBFREECT-ND | $7.65000 | Similar |
| P6SMB27CA | Taiwan Semiconductor Corporation | 6,000 | 1801-P6SMB27CACT-ND | $5.84000 | Similar |
| SMB10J24CA | Taiwan Semiconductor Corporation | 0 | 1801-SMB10J24CATR-ND | $2.12453 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.74298 | $7,843.41 |










