SMB8J18CHE3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.55681
Datasheet

Similar


Bourns Inc.
In Stock: 790
Unit Price: $4.93000
Datasheet

Similar


Semtech Corporation
In Stock: 3,000
Unit Price: $9.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $106.35332
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,772
Unit Price: $4.03000
Datasheet

Similar


STMicroelectronics
In Stock: 9,388
Unit Price: $5.59000
Datasheet

Similar


Microchip Technology
In Stock: 3,000
Unit Price: $2.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.65883
Datasheet
32.2V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J18CHE3/52

DigiKey Part Number
SMB8J18CHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J18CHE3/52
Description
TVS DIODE 18VWM 32.2VC DO214AA
Customer Reference
Detailed Description
32.2V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24.8A
Mfr
Power - Peak Pulse
800W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB18CA TR13 PBFREECentral Semiconductor Corp01514-1SMB18CATR13PBFREETR-ND$1.55681Similar
SMBJ18CABourns Inc.790SMBJ18CABCT-ND$4.93000Similar
SMBJ18CASemtech Corporation3,000600-SMBJ18CACT-ND$9.87000Similar
SMBJ18CA-HRALittelfuse Inc.0SMBJ18CA-HRA-ND$106.35332Similar
SMBJ18CA-TPMCC (Micro Commercial Components)7,772SMBJ18CA-TPMSCT-ND$4.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types