
SMB8J18CAHM3_B/I | |
|---|---|
DigiKey Part Number | 112-SMB8J18CAHM3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J18CAHM3_B/I |
Description | TVS DIODE 18VWM 18VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 27.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMB8J18CAHM3_B/I Models |
Category | Power - Peak Pulse 800W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V | Base Product Number |
Current - Peak Pulse (10/1000µs) 27.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $2.47398 | $7,916.74 |

