SMB8J18CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,622
Unit Price: $6.98000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.91548
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.55482
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: $2.18413
Datasheet

Similar


Littelfuse Inc.
In Stock: 70,004
Unit Price: $3.20000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9,777
Unit Price: $5.42000
Datasheet

Similar


Bourns Inc.
In Stock: 1,296
Unit Price: $2.79000
Datasheet

Similar


YAGEO
In Stock: 11,382
Unit Price: $3.61000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.93672
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $82.11000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,827
Unit Price: $2.55000
Datasheet

Similar


STMicroelectronics
In Stock: 3,138
Unit Price: $3.86000
Datasheet

Similar


Microchip Technology
In Stock: 3,000
Unit Price: $2.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.15539
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J18CAHE3/5B

DigiKey Part Number
SMB8J18CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J18CAHE3/5B
Description
TVS DIODE 18VWM 29.2VC DO214AA
Customer Reference
Detailed Description
29.2V Clamp 27.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
27.4A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types