
SMB8J16CAHE3/52 | |
|---|---|
DigiKey Part Number | SMB8J16CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J16CAHE3/52 |
Description | TVS DIODE 16VWM 26VC DO214AA |
Customer Reference | |
Detailed Description | 26V Clamp 30.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.8A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J16CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J16CA-E3/52-ND | $1.60936 | Direct |
| SMB8J16CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J16CA-M3/52-ND | $2.17517 | Direct |
| SMBJ16CA | Littelfuse Inc. | 7,753 | SMBJ16CALFCT-ND | $4.69000 | Similar |
| SMBJ16CA | Bourns Inc. | 5,726 | SMBJ16CABCT-ND | $4.93000 | Similar |
| SMBJ16CA | Taiwan Semiconductor Corporation | 6,980 | SMBJ16CAFSCT-ND | $5.84000 | Similar |











