Similar
Similar
Similar
Similar

SMB10J8.0A-M3/5B | |
|---|---|
DigiKey Part Number | SMB10J8.0A-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J8.0A-M3/5B |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 73.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 73.5A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ8.0A | Bourns Inc. | 3,081 | SMBJ8.0ABCT-ND | $4.77000 | Similar |
| SMBJ8.0A-13-F | Diodes Incorporated | 2,500 | 31-SMBJ8.0A-13-FCT-ND | $2.71000 | Similar |
| SMBJ8.0A/TR13 | YAGEO | 2,388 | 13-SMBJ8.0A/TR13CT-ND | $1.23000 | Similar |
| SMBJ8.0A/TR7 | YAGEO | 160 | 13-SMBJ8.0A/TR7CT-ND | $3.29000 | Similar |
| TV06B8V0J-HF | Comchip Technology | 0 | TV06B8V0J-HF-ND | $1.28771 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | $1.56238 | $9,999.23 |





