Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMB10J7.0AHE3/52 | |
|---|---|
DigiKey Part Number | SMB10J7.0AHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J7.0AHE3/52 |
Description | TVS DIODE 7VWM 12VC DO214AA |
Customer Reference | |
Detailed Description | 12V Clamp 83.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 83.3A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB10J7.0A-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB10J7.0A-E3/52-ND | $1.57499 | Direct |
| P6SMB8.2A | Littelfuse Inc. | 776 | P6SMB8.2ALFCT-ND | $4.52000 | Similar |
| SMBJ7.0A | Littelfuse Inc. | 364 | SMBJ7.0ALFCT-ND | $4.11000 | Similar |
| SMBJ7.0A | Bourns Inc. | 23,889 | SMBJ7.0ABCT-ND | $4.77000 | Similar |
| SMBJ7.0A | Semtech Corporation | 2,798 | 600-SMBJ7.0ACT-ND | $6.33000 | Similar |









