
SMB10J26A-E3/52 | |
|---|---|
DigiKey Part Number | 112-SMB10J26A-E3/52TR-ND - Tape & Reel (TR) 112-SMB10J26A-E3/52CT-ND - Cut Tape (CT) 112-SMB10J26A-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J26A-E3/52 |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.63200 | $56.32 |
| 100 | $3.67670 | $367.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.67144 | $2,003.58 |
| 1,500 | $2.42639 | $3,639.59 |
| 2,250 | $2.30144 | $5,178.24 |
| 3,750 | $2.16098 | $8,103.67 |
| 5,250 | $2.07778 | $10,908.35 |
| 7,500 | $1.99693 | $14,976.98 |

