SMB10J18A-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 65,723
Unit Price: $4.11000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,144
Unit Price: $5.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 335,845
Unit Price: $4.11000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 25,561
Unit Price: $5.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 33,136
Unit Price: $4.11000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14,814
Unit Price: $5.18000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,744
Unit Price: $5.43000
Datasheet

Similar


Semtech Corporation
In Stock: 2,990
Unit Price: $6.33000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.28771
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.28771
Datasheet
29.2V Clamp 34.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J18A-M3/5B

DigiKey Part Number
SMB10J18A-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J18A-M3/5B
Description
TVS DIODE 18VWM 29.2VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.2V Clamp 34.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
34.2A
Mfr
Power - Peak Pulse
1000W (1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ16ALittelfuse Inc.65,723SMBJ16ALFCT-ND$4.11000Similar
SMBJ16ATaiwan Semiconductor Corporation3,144SMBJ16AFSCT-ND$5.18000Similar
SMBJ17ALittelfuse Inc.335,845SMBJ17ALFCT-ND$4.11000Similar
SMBJ17ATaiwan Semiconductor Corporation25,561SMBJ17AFSCT-ND$5.18000Similar
SMBJ18ALittelfuse Inc.33,136SMBJ18ALFCT-ND$4.11000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$1.92450$6,158.40
Manufacturers Standard Package