
SMAZ5939B-E3/61 | |
---|---|
DigiKey Part Number | SMAZ5939B-E3/61GITR-ND - Tape & Reel (TR) SMAZ5939B-E3/61GICT-ND - Cut Tape (CT) SMAZ5939B-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5939B-E3/61 |
Description | DIODE ZENER 39V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.24700 | $22.47 |
100 | $1.32540 | $132.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.08662 | $1,955.92 |
3,600 | $0.71721 | $2,581.96 |