Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar

SMAZ5936B-M3/61 | |
|---|---|
DigiKey Part Number | SMAZ5936B-M3/61-ND |
Manufacturer | |
Manufacturer Product Number | SMAZ5936B-M3/61 |
Description | DIODE ZENER 30V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 22.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tube | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ5936B-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAZ5936B-E3/5A-ND | $0.82182 | Parametric Equivalent |
| SMAZ5936B-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAZ5936B-E3/61-ND | $0.87283 | Parametric Equivalent |
| SMAZ5936B-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAZ5936B-M3/5A-ND | $1.06987 | Parametric Equivalent |
| CMZ5936B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5936BBKPBFREE-ND | $1.83586 | Direct |
| CMZ5936B TR13 PBFREE | Central Semiconductor Corp | 2,122 | 1514-CMZ5936BTR13PBFREECT-ND | $8.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,200 | $0.88381 | $6,363.43 |







