SMAZ5925B-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,917
Unit Price: $3.37000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.91233
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.63225
Datasheet

Direct


onsemi
In Stock: 3,005
Unit Price: $5.42000
Datasheet

Similar


onsemi
In Stock: 13,132
Unit Price: $3.04000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3
Unit Price: $2.55000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.72776
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4,468
Unit Price: $6.90000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.51605
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,123
Unit Price: $3.86000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.51605
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.51605
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.51605
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13,961
Unit Price: $2.63000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5925B-M3/61

DigiKey Part Number
SMAZ5925B-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5925B-M3/61
Description
DIODE ZENER 10V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,200$0.78688$5,665.54