Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMAZ5921B-M3/61 | |
|---|---|
DigiKey Part Number | SMAZ5921B-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ5921B-M3/61 |
Description | DIODE ZENER 6.8V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ5921B-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAZ5921B-E3/5A-ND | $1.00023 | Direct |
| 3SMAJ5921B-TP | MCC (Micro Commercial Components) | 16,121 | 3SMAJ5921B-TPMSCT-ND | $4.03000 | Similar |
| SMAJ4736A-TP | MCC (Micro Commercial Components) | 5,437 | SMAJ4736A-TPCT-ND | $3.37000 | Similar |
| SMAJ4736AE3/TR13 | Microchip Technology | 0 | SMAJ4736AE3/TR13-ND | $4.43960 | Similar |
| SMAJ5921B-TP | MCC (Micro Commercial Components) | 7,349 | SMAJ5921BTPMSCT-ND | $4.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.85719 | $7,714.71 |






