Image for SMAJ90CAHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ90CAHE3_A/H

DigiKey Part Number
112-SMAJ90CAHE3_A/HTR-ND - Tape & Reel (TR)
112-SMAJ90CAHE3_A/HCT-ND - Cut Tape (CT)
112-SMAJ90CAHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ90CAHE3_A/H
Description
TVS DIODE 90VWM 146VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
146V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.1A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
90V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
100V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
146V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,749
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.41000$6.41
10$3.98700$39.87
100$2.56260$256.26
500$1.94982$974.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$1.60904$2,896.27
3,600$1.46512$5,274.43
5,400$1.39176$7,515.50
9,000$1.30931$11,783.79
12,600$1.26048$15,882.05
18,000$1.21302$21,834.36
Manufacturers Standard Package