
SMAJ85CAHE3_A/H | |
|---|---|
DigiKey Part Number | SMAJ85CAHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ85CAHE3_A/H |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA100CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA100CATR-ND | $0.81102 | Similar |
| SMAJ85CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ85CACT-ND | $4.44000 | Similar |
| SMAJ85CAH | Eaton - Electronics Division | 0 | 283-SMAJ85CAHTR-ND | $0.70016 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $1.21232 | $10,910.88 |



