Direct
Similar
Similar

SMAJ75-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ75-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ75-E3/61 |
Description | TVS DIODE 75VWM 134VC DO214AC |
Customer Reference | |
Detailed Description | 134V Clamp 3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 75V | Supplier Device Package |
Voltage - Breakdown (Min) 83.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 134V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ75A-E3/61 | Vishay General Semiconductor - Diodes Division | 2,770 | SMAJ75A-E3/61GICT-ND | $4.28000 | Direct |
| SMAJ75A | Littelfuse Inc. | 50 | SMAJ75ALFCT-ND | $3.95000 | Similar |
| SMAJ75AE3/TR13 | Microchip Technology | 0 | SMAJ75AE3/TR13-ND | $1.51933 | Similar |
| SMAJ75E3/TR13 | Microchip Technology | 0 | SMAJ75E3/TR13-ND | $1.51933 | Similar |



