Direct
Similar

SMAJ60A-M3/5A | |
|---|---|
DigiKey Part Number | SMAJ60A-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ60A-M3/5A |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ60AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ60AHE3/5A-ND | $0.00000 | Direct |
| CD214A-T60ALF | Bourns Inc. | 0 | CD214A-T60ALF-ND | $0.00000 | Similar |
| P4SMA68A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA68ATR-ND | $0.65802 | Similar |
| SMAJ58A | Taiwan Semiconductor Corporation | 6,752 | 1801-SMAJ58ACT-ND | $3.54000 | Similar |
| SMAJ60A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ60ACT-ND | $3.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.74194 | $11,129.10 |



