
SMAJ58A-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ58A-E3/5AGITR-ND - Tape & Reel (TR) SMAJ58A-E3/5AGICT-ND - Cut Tape (CT) SMAJ58A-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58A-E3/5A |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ58A-E3/5A Models |
Category | Current - Peak Pulse (10/1000µs) 4.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.64700 | $26.47 |
| 100 | $1.67800 | $167.80 |
| 500 | $1.25772 | $628.86 |
| 1,000 | $1.12191 | $1,121.91 |
| 2,000 | $1.00747 | $2,014.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.83692 | $6,276.90 |
| 15,000 | $0.76756 | $11,513.40 |
| 22,500 | $0.73222 | $16,474.95 |
| 37,500 | $0.69250 | $25,968.75 |
| 52,500 | $0.66899 | $35,121.97 |
| 75,000 | $0.64614 | $48,460.50 |


