
SMAJ54AHE3_A/I | |
---|---|
DigiKey Part Number | 112-SMAJ54AHE3_A/ITR-ND - Tape & Reel (TR) 112-SMAJ54AHE3_A/ICT-ND - Cut Tape (CT) 112-SMAJ54AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ54AHE3_A/I |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $2.93900 | $29.39 |
100 | $1.86870 | $186.87 |
500 | $1.46826 | $734.13 |
1,000 | $1.10309 | $1,103.09 |
2,000 | $1.09897 | $2,197.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.79850 | $5,988.75 |
15,000 | $0.78204 | $11,730.60 |
52,500 | $0.77308 | $40,586.70 |
75,000 | $0.77175 | $57,881.25 |