Similar
Similar
Similar

SMAJ48HE3/61 | |
|---|---|
DigiKey Part Number | SMAJ48HE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ48HE3/61 |
Description | TVS DIODE 48VWM 85.5VC DO214AC |
Customer Reference | |
Detailed Description | 85.5V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 85.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J48A-TR | STMicroelectronics | 9,808 | 497-5936-1-ND | $8.06000 | Similar |
| SMA6T56AY | STMicroelectronics | 1,378 | 497-10951-1-ND | $14.80000 | Similar |
| SMAJ48A-TR | STMicroelectronics | 23,018 | 497-14743-1-ND | $5.67000 | Similar |
| SMAJ48AE3/TR13 | Microchip Technology | 0 | SMAJ48AE3/TR13-ND | $1.51933 | Similar |



