Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

SMAJ48CAHE3/5A | |
|---|---|
DigiKey Part Number | SMAJ48CAHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ48CAHE3/5A |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ48CA-E3/5A | Vishay General Semiconductor - Diodes Division | 5,371 | 112-SMAJ48CA-E3/5ACT-ND | $4.60000 | Direct |
| SMAJ48CA-E3/61 | Vishay General Semiconductor - Diodes Division | 4,241 | SMAJ48CA-E3/61GICT-ND | $4.60000 | Direct |
| SMAJ48CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ48CA-M3/61-ND | $0.96907 | Direct |
| SMAJ48CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMAJ48CAHE3_A/I-ND | $1.29397 | Direct |
| SMAJ48CA | Littelfuse Inc. | 36,033 | SMAJ48CALFCT-ND | $3.95000 | Direct |







