
SMAJ36AHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SMAJ36AHE3_A/ITR-ND - Tape & Reel (TR) 112-SMAJ36AHE3_A/ICT-ND - Cut Tape (CT) 112-SMAJ36AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36AHE3_A/I |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA43A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA43ATR-ND | $0.65802 | Similar |
| SMAJ36A | Taiwan Semiconductor Corporation | 17,859 | 1801-SMAJ36ACT-ND | $3.54000 | Similar |
| SMAJ36AH | Eaton - Electronics Division | 4,675 | 283-SMAJ36AHCT-ND | $3.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.31300 | $33.13 |
| 100 | $2.11790 | $211.79 |
| 500 | $1.60040 | $800.20 |
| 1,000 | $1.43325 | $1,433.25 |
| 2,000 | $1.29246 | $2,584.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.08276 | $8,120.70 |
| 15,000 | $0.99752 | $14,962.80 |
| 22,500 | $0.95409 | $21,467.03 |
| 37,500 | $0.90530 | $33,948.75 |
| 52,500 | $0.87641 | $46,011.53 |
| 75,000 | $0.84834 | $63,625.50 |



