
SMAJ36A-M3/61 | |
---|---|
DigiKey Part Number | 112-SMAJ36A-M3/61TR-ND - Tape & Reel (TR) 112-SMAJ36A-M3/61CT-ND - Cut Tape (CT) 112-SMAJ36A-M3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36A-M3/61 |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.88200 | $28.82 |
100 | $1.83840 | $183.84 |
500 | $1.38618 | $693.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.13439 | $2,041.90 |
3,600 | $1.02797 | $3,700.69 |
5,400 | $0.97373 | $5,258.14 |
9,000 | $0.86216 | $7,759.44 |
12,600 | $0.80057 | $10,087.18 |
18,000 | $0.76362 | $13,745.16 |
45,000 | $0.74925 | $33,716.25 |