Similar
Similar

SMAJ36A-M3/5A | |
|---|---|
DigiKey Part Number | SMAJ36A-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ36A-M3/5A |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA43A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA43ATR-ND | $0.65802 | Similar |
| SMAJ36A | Taiwan Semiconductor Corporation | 17,859 | 1801-SMAJ36ACT-ND | $3.54000 | Similar |
| SMAJ36A/TR13 | YAGEO | 7,561 | 13-SMAJ36A/TR13CT-ND | $3.04000 | Similar |
| SMAJ36A/TR7 | YAGEO | 86 | 13-SMAJ36A/TR7CT-ND | $3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.71480 | $10,722.00 |



