
SMAJ28CAHE3_A/I | |
---|---|
DigiKey Part Number | 112-SMAJ28CAHE3_A/ITR-ND - Tape & Reel (TR) 112-SMAJ28CAHE3_A/ICT-ND - Cut Tape (CT) 112-SMAJ28CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28CAHE3_A/I |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ28CAHE3_A/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.07900 | $30.79 |
100 | $1.96980 | $196.98 |
500 | $1.48866 | $744.33 |
1,000 | $1.19060 | $1,190.60 |
2,000 | $1.17828 | $2,356.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.97711 | $7,328.32 |
15,000 | $0.90732 | $13,609.80 |
22,500 | $0.83752 | $18,844.20 |
37,500 | $0.82110 | $30,791.25 |