
SMAJ28AHE3_A/I | |
---|---|
DigiKey Part Number | 112-SMAJ28AHE3_A/ITR-ND - Tape & Reel (TR) 112-SMAJ28AHE3_A/ICT-ND - Cut Tape (CT) 112-SMAJ28AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28AHE3_A/I |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $2.97200 | $29.72 |
100 | $1.88760 | $188.76 |
500 | $1.54894 | $774.47 |
1,000 | $1.26773 | $1,267.73 |
2,000 | $1.14960 | $2,299.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.77381 | $5,803.57 |
15,000 | $0.77175 | $11,576.25 |