
SMAJ28AHE3_A/H | |
---|---|
DigiKey Part Number | 112-SMAJ28AHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ28AHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ28AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28AHE3_A/H |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.93100 | $29.31 |
100 | $1.86390 | $186.39 |
500 | $1.47256 | $736.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.98532 | $1,773.58 |
3,600 | $0.96890 | $3,488.04 |
5,400 | $0.95248 | $5,143.39 |
9,000 | $0.85805 | $7,722.45 |
12,600 | $0.76978 | $9,699.23 |