DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ24AHE3_A/H

DigiKey Part Number
112-SMAJ24AHE3_A/HTR-ND - Tape & Reel (TR)
112-SMAJ24AHE3_A/HCT-ND - Cut Tape (CT)
112-SMAJ24AHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ24AHE3_A/H
Description
TVS DIODE 24VWM 38.9VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,205
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.36500$23.65
100$1.60110$160.11
500$1.24808$624.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.77183$1,389.29
3,600$0.76978$2,771.21
Manufacturers Standard Package