SMAJ22C-E3/5A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.61740
Datasheet

Similar


Bourns Inc.
In Stock: 3,986
Unit Price: $4.45000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,491
Unit Price: $2.63000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,333
Unit Price: $2.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.31712
Datasheet

Similar


Comchip Technology
In Stock: 234
Unit Price: $3.95000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ22C-E3/5A

DigiKey Part Number
SMAJ22C-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ22C-E3/5A
Description
TVS DIODE 22VWM 39.4VC DO214AC
Customer Reference
Detailed Description
39.4V Clamp 10.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
39.4V
Current - Peak Pulse (10/1000µs)
10.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types