Direct
Direct
Direct
Similar
Similar
Similar
Similar

SMAJ18AHE3/5A | |
|---|---|
DigiKey Part Number | SMAJ18AHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ18AHE3/5A |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ18A-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ18A-M3/61-ND | $0.76125 | Direct |
| SMAJ18AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMAJ18AHE3_A/I-ND | $1.00529 | Direct |
| SMAJ18A-TP | MCC (Micro Commercial Components) | 80 | SMAJ18A-TPMSCT-ND | $3.04000 | Direct |
| SMAJ18A-AT/TR13 | YAGEO | 14,883 | 13-SMAJ18A-AT/TR13CT-ND | $3.62000 | Similar |
| SMAJ18A-AT/TR7 | YAGEO | 0 | 13-SMAJ18A-AT/TR7TR-ND | $0.61402 | Similar |





