SMAJ170AHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.00765
Datasheet

Similar


STMicroelectronics
In Stock: 4,218
Unit Price: $5.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.51933
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.51933
Datasheet
Image for SMAJ170AHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ170AHE3/61

DigiKey Part Number
SMAJ170AHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ170AHE3/61
Description
TVS DIODE 170VWM 275VC DO214AC
Customer Reference
Detailed Description
275V Clamp 1.09A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.09A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
170V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
189V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
275V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ170AHE3_A/HVishay General Semiconductor - Diodes Division0SMAJ170AHE3_A/H-ND$1.00765Direct
SMAJ170A-TRSTMicroelectronics4,218497-6505-1-ND$5.10000Similar
SMAJ170AE3/TR13Microchip Technology0SMAJ170AE3/TR13-ND$1.51933Similar
SMAJ170E3/TR13Microchip Technology0SMAJ170E3/TR13-ND$1.51933Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types