Similar
Similar
Similar

SMAJ170A-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ170A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ170A-E3/5A |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.09A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.09A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA200A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA200ATR-ND | $0.65802 | Similar |
| SMAJ170A | Taiwan Semiconductor Corporation | 7,425 | 1801-SMAJ170ACT-ND | $4.03000 | Similar |
| SMAJ170A-TR | STMicroelectronics | 4,218 | 497-6505-1-ND | $5.10000 | Similar |
| SMAJ170AE3/TR13 | Microchip Technology | 0 | SMAJ170AE3/TR13-ND | $1.51933 | Similar |
| SMAJ170E3/TR13 | Microchip Technology | 0 | SMAJ170E3/TR13-ND | $1.51933 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.77493 | $5,811.98 |
| 15,000 | $0.73688 | $11,053.20 |




