SMAJ170-E3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,739
Unit Price: $4.28000
Datasheet

Similar


STMicroelectronics
In Stock: 4,218
Unit Price: $5.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.51933
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.51933
Datasheet
Image for SMAJ170-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ170-E3/61

DigiKey Part Number
SMAJ170-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ170-E3/61
Description
TVS DIODE 170VWM 304VC DO214AC
Customer Reference
Detailed Description
304V Clamp 990mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
990mA
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
170V
Supplier Device Package
Voltage - Breakdown (Min)
189V
Base Product Number
Voltage - Clamping (Max) @ Ipp
304V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ170A-E3/61Vishay General Semiconductor - Diodes Division2,739SMAJ170A-E3/61GICT-ND$4.28000Direct
SMAJ170A-TRSTMicroelectronics4,218497-6505-1-ND$5.10000Similar
SMAJ170AE3/TR13Microchip Technology0SMAJ170AE3/TR13-ND$1.51933Similar
SMAJ170E3/TR13Microchip Technology0SMAJ170E3/TR13-ND$1.51933Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types