
SMAJ16AHE3_A/I | |
|---|---|
DigiKey Part Number | SMAJ16AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ16AHE3_A/I |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA18A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA18ATR-ND | $0.65802 | Similar |
| P4SMA18AH | Taiwan Semiconductor Corporation | 7,380 | 1801-P4SMA18AHCT-ND | $3.70000 | Similar |
| SMAJ16A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ16ACT-ND | $3.54000 | Similar |
| SMAJ16AH | Eaton - Electronics Division | 4,977 | 283-SMAJ16AHCT-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.00529 | $7,539.68 |



