
SMAJ16AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ16AHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ16AHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ16AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16AHE3_A/H |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.31300 | $33.13 |
| 100 | $2.11790 | $211.79 |
| 500 | $1.60040 | $800.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.31233 | $2,362.19 |
| 3,600 | $1.19066 | $4,286.38 |
| 5,400 | $1.12861 | $6,094.49 |
| 9,000 | $1.05889 | $9,530.01 |
| 12,600 | $1.01759 | $12,821.63 |
| 18,000 | $0.97745 | $17,594.10 |

