
SMAJ15CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ15CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ15CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ15CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15CAHE3_A/H |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.97100 | $39.71 |
| 100 | $2.55520 | $255.52 |
| 500 | $1.94390 | $971.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.60392 | $2,887.06 |
| 3,600 | $1.46039 | $5,257.40 |
| 5,400 | $1.38721 | $7,490.93 |
| 9,000 | $1.30498 | $11,744.82 |
| 12,600 | $1.25628 | $15,829.13 |
| 18,000 | $1.20894 | $21,760.92 |

