Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMAJ15CAHE3/61 | |
|---|---|
DigiKey Part Number | SMAJ15CAHE3/61GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ15CAHE3/61 |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ15CA-E3/5A | Vishay General Semiconductor - Diodes Division | 11,562 | 112-SMAJ15CA-E3/5ACT-ND | $4.60000 | Direct |
| SMAJ15CA-E3/61 | Vishay General Semiconductor - Diodes Division | 38,326 | SMAJ15CA-E3/61GICT-ND | $4.28000 | Direct |
| SMAJ15CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ15CA-M3/61-ND | $1.16862 | Direct |
| SMAJ15CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 2,455 | 112-SMAJ15CAHE3_A/HCT-ND | $6.41000 | Direct |
| SMAJ15CA | Littelfuse Inc. | 164,584 | SMAJ15CALFCT-ND | $3.95000 | Direct |








