Direct
Similar
Similar
Similar
Similar

SMAJ15AHE3/5A | |
|---|---|
DigiKey Part Number | SMAJ15AHE3/5AGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ15AHE3/5A |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ15AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMAJ15AHE3_A/I-ND | $1.00529 | Direct |
| SMAJ15A-AT/TR13 | YAGEO | 0 | 13-SMAJ15A-AT/TR13TR-ND | $0.67474 | Similar |
| SMAJ15A-AT/TR7 | YAGEO | 0 | 13-SMAJ15A-AT/TR7TR-ND | $0.86334 | Similar |
| SMAJ15A-TR | STMicroelectronics | 10,490 | 497-6504-1-ND | $5.02000 | Similar |
| SMAJ15E3/TR13 | Microchip Technology | 0 | SMAJ15E3/TR13-ND | $1.51933 | Similar |




