
SMB8J12CA-E3/5B | |
---|---|
DigiKey Part Number | 112-SMB8J12CA-E3/5BTR-ND - Tape & Reel (TR) 112-SMB8J12CA-E3/5BCT-ND - Cut Tape (CT) 112-SMB8J12CA-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB8J12CA-E3/5B |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 40.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 40.2A | |
Power - Peak Pulse | 800W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.81800 | $38.18 |
100 | $2.61110 | $261.11 |
500 | $2.06096 | $1,030.48 |
1,000 | $1.80642 | $1,806.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $1.44514 | $4,624.45 |
6,400 | $1.43487 | $9,183.17 |