
SMAJ10A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ10A-E3/61GITR-ND - Tape & Reel (TR) SMAJ10A-E3/61GICT-ND - Cut Tape (CT) SMAJ10A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10A-E3/61 |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ10A-E3/61 Models |
Category | Current - Peak Pulse (10/1000µs) 23.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.64700 | $26.47 |
| 100 | $1.67800 | $167.80 |
| 500 | $1.25772 | $628.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.02362 | $1,842.52 |
| 3,600 | $0.92467 | $3,328.81 |
| 5,400 | $0.87422 | $4,720.79 |
| 9,000 | $0.81749 | $7,357.41 |
| 12,600 | $0.78389 | $9,877.01 |
| 18,000 | $0.75122 | $13,521.96 |


