19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF12A-HE3-08

DigiKey Part Number
112-SMF12A-HE3-08TR-ND - Tape & Reel (TR)
112-SMF12A-HE3-08CT-ND - Cut Tape (CT)
112-SMF12A-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF12A-HE3-08
Description
TVS DIODE 12VWM 19.9VC DO219AB
Customer Reference
Detailed Description
19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
200W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
483pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
10.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF12A-M3-08Vishay General Semiconductor - Diodes Division42,710SMF12A-M3-08GICT-ND$5.02000Direct
PTVS12VS1UTR,115Nexperia USA Inc.3,0331727-1386-1-ND$4.93000Similar
SMF12A-TPMCC (Micro Commercial Components)0SMF12A-TPMSTR-ND$0.69248Similar
SMF12AHEaton - Electronics Division0283-SMF12AHCT-ND$0.64572Similar
In-Stock: 8,955
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.63100$26.31
100$1.66730$166.73
500$1.24934$624.67
1,000$1.11434$1,114.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.94249$2,827.47
6,000$0.85585$5,135.10
Manufacturers Standard Package