Similar

SMA6J17AHM3/61 | |
|---|---|
DigiKey Part Number | SMA6J17AHM3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J17AHM3/61 |
Description | TVS DIODE 17VWM 26.7VC DO214AC |
Customer Reference | |
Detailed Description | 26.7V Clamp 22.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA6F20AHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | TA6F20AHM3_A/H-ND | $1.17875 | Similar |


