SMA6F6.5A-M3/6A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,000
Unit Price: $5.68000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 75
Unit Price: $4.45000
Datasheet
DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F6.5A-M3/6A

DigiKey Part Number
SMA6F6.5A-M3/6AGITR-ND - Tape & Reel (TR)
SMA6F6.5A-M3/6AGICT-ND - Cut Tape (CT)
SMA6F6.5A-M3/6AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6F6.5A-M3/6A
Description
TVS DIODE 6.5VWM 14.5V DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.5V Clamp 276A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.2V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
276A (8/20µs)
Power - Peak Pulse
4000W (4kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.60000$5.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$1.15733$8,101.31