
SMA6F26A-M3/H | |
---|---|
DigiKey Part Number | 112-SMA6F26A-M3/HTR-ND - Tape & Reel (TR) 112-SMA6F26A-M3/HCT-ND - Cut Tape (CT) 112-SMA6F26A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F26A-M3/H |
Description | TVS DIODE 26VWM 42VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.99500 | $19.95 |
100 | $1.34660 | $134.66 |
500 | $1.04280 | $521.40 |
1,000 | $0.84573 | $845.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.61583 | $2,155.40 |