DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F100A-M3/H

DigiKey Part Number
112-SMA6F100A-M3/HTR-ND - Tape & Reel (TR)
112-SMA6F100A-M3/HCT-ND - Cut Tape (CT)
112-SMA6F100A-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6F100A-M3/H
Description
TVS DIODE 100VWM 162VC DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.99500$19.95
100$1.34660$134.66
500$1.04280$521.40
1,000$0.85394$853.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.66509$2,327.82
7,000$0.64046$4,483.22
10,500$0.63225$6,638.62
17,500$0.62404$10,920.70
87,500$0.61583$53,885.12
Manufacturers Standard Package