
SMA5J40CA-E3/61 | |
|---|---|
DigiKey Part Number | SMA5J40CA-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J40CA-E3/61 |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.8A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J40CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J40CA-M3/61-ND | $1.37957 | Direct |
| SMA5J40CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J40CAHE3/61-ND | $0.00000 | Direct |
| SMAJ40CAE3/TR13 | Microchip Technology | 3,221 | 150-SMAJ40CAE3/TR13CT-ND | $1.64000 | Direct |
| P4SMA47CA | Taiwan Semiconductor Corporation | 6,000 | 1801-P4SMA47CACT-ND | $4.44000 | Similar |
| SMA6T47CAY | STMicroelectronics | 18,038 | 497-11830-1-ND | $10.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | $1.26068 | $4,538.45 |









