
SMA5J36A-E3/61 | |
---|---|
DigiKey Part Number | 112-SMA5J36A-E3/61TR-ND - Tape & Reel (TR) 112-SMA5J36A-E3/61CT-ND - Cut Tape (CT) 112-SMA5J36A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA5J36A-E3/61 |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $3.40800 | $34.08 |
100 | $2.18560 | $218.56 |
500 | $1.65760 | $828.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.36399 | $2,455.18 |
3,600 | $1.24004 | $4,464.14 |
5,400 | $1.17686 | $6,355.04 |
9,000 | $1.10583 | $9,952.47 |
12,600 | $1.06376 | $13,403.38 |
18,000 | $1.02287 | $18,411.66 |
45,000 | $0.94154 | $42,369.30 |