DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J18A-E3/5A

DigiKey Part Number
112-SMA5J18A-E3/5ATR-ND - Tape & Reel (TR)
112-SMA5J18A-E3/5ACT-ND - Cut Tape (CT)
112-SMA5J18A-E3/5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA5J18A-E3/5A
Description
TVS DIODE 18VWM 29.2VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.2V Clamp 17.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
17.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.52000$5.52
10$3.40800$34.08
100$2.18560$218.56
500$1.65760$828.80
1,000$1.48719$1,487.19
2,000$1.34375$2,687.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.13014$8,476.05
15,000$1.04332$15,649.80
22,500$0.99908$22,479.30
37,500$0.94939$35,602.12
52,500$0.94154$49,430.85
Manufacturers Standard Package