Direct
Similar
Similar
Similar

SMA5J14AHE3/5A | |
|---|---|
DigiKey Part Number | SMA5J14AHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J14AHE3/5A |
Description | TVS DIODE 14VWM 23.2VC DO214AC |
Customer Reference | |
Detailed Description | 23.2V Clamp 21.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.6A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J14AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMA5J14AHE3_A/I-ND | $1.50414 | Direct |
| SMAJ14A | Littelfuse Inc. | 0 | SMAJ14ALFCT-ND | $3.95000 | Similar |
| SMAJ14A | Bourns Inc. | 16,607 | SMAJ14ABCT-ND | $4.28000 | Similar |
| SMAJ14A-TP | MCC (Micro Commercial Components) | 0 | SMAJ14A-TPMSCT-ND | $3.04000 | Similar |
| SMAJ14E3/TR13 | Microchip Technology | 0 | SMAJ14E3/TR13-ND | $1.51933 | Similar |






